
BL5000C21701S1PFTM104IBC1NN | |
---|---|
DigiKey Part Number | 1939-BL5000C21701S1PFTM104IBC1NN-ND |
Manufacturer | |
Manufacturer Product Number | BL5000C21701S1PFTM104IBC1NN |
Description | BATTERY PACK LI-ION 3.6V 21700 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
EDA/CAD Models | BL5000C21701S1PFTM104IBC1NN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 5Ah | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Wire Leads | |
Size / Dimension | 2.95" L x 0.94" W x 1.14" H (75.0mm x 24.0mm x 29.0mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.26000 | $21.26 |
10 | $17.68000 | $176.80 |
54 | $15.45222 | $834.42 |
108 | $14.62130 | $1,579.10 |
270 | $14.16252 | $3,823.88 |