
BL4800C2170001S1PCAS | |
---|---|
DigiKey Part Number | 1939-BL4800C2170001S1PCAS-ND |
Manufacturer | |
Manufacturer Product Number | BL4800C2170001S1PCAS |
Description | BATTERY LITH-ION 3.6V 4.8AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 4.8Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.86" Dia x 2.85" H (21.8mm x 72.5mm) | |
Termination Style | - | |
Discharge Rate | 2A | |
Shelf Life | - | |
Standard Charge Current | 330mA | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.82000 | $21.82 |
10 | $18.10700 | $181.07 |
50 | $15.92560 | $796.28 |
100 | $15.05300 | $1,505.30 |
250 | $14.39856 | $3,599.64 |
500 | $14.18040 | $7,090.20 |