cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFVLS3AR2/H

DigiKey Part Number
4965-DFVLS3AR2/H-ND
Manufacturer
Hoff-Trex®
Manufacturer Product Number
DFVLS3AR2/H
Description
CONN SPADE 12-10 AWG #6 YLW
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoff-Trex®
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Length - Overall
1.005" (25.53mm)
Mounting Type
Free Hanging (In-Line)
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Material - Insulation
Poly-Vinyl Chloride (PVC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,362
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Amphenol TPC Wire & Cable
FREE SHIPPING on orders of $75.00 or more for products shipped by Amphenol TPC Wire & Cable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.14640$73.20
1,000$0.13908$139.08
2,000$0.13176$263.52