
HBL1447 | |
---|---|
DigiKey Part Number | 3845-HBL1447-ND |
Manufacturer | Hubbell Controls |
Manufacturer Product Number | HBL1447 |
Description | AC PLUG NEMA 5-15P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hubbell Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP20 | |
Approval Agency | CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.39000 | $13.39 |