
MG400 | |
|---|---|
DigiKey Part Number | 4358-MG400-ND |
Manufacturer | Dobot |
Manufacturer Product Number | MG400 |
Description | DESKTOP ROBOT 4 AXES 400MM |
Customer Reference | |
Detailed Description | Articulated Arm |
Datasheet | Datasheet |
EDA/CAD Models | MG400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Articulated Arm | |
Number of Axes | 4 | |
Maximum Payload | 500g | |
Work Area (Reach) | 440mm | |
Footprint | 7.48" x 7.48" (190mm x 190mm) | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,780.00000 | $3,780.00 |











