
508919 | |
---|---|
DigiKey Part Number | 5472-508919-ND |
Manufacturer | Intellinet Network Solutions |
Manufacturer Product Number | 508919 |
Description | PoE++ Injector DIN-Rail 84W IP30 |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 45 ~ 56V | |
Number of Ports | 1 | |
Voltage - Output | 54V | |
Current - Output | 1.55 A | |
Power (Watts) - Per Port | 84W | |
Compliance | IEEE802.3ab, IEEE802.3af, IEEE802.3at, IEEE802.3bt | |
Data Rate | 10/100/1000 Mbps | |
Features | IP30, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 3.07" L x 4.06" W x 1.26" H (78.0mm x 103.1mm x 32.0mm) | |
Approval Agency | CE, FCC, UKCA | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.99000 | $179.99 |
50 | $167.39000 | $8,369.50 |
150 | $158.39000 | $23,758.50 |