
562034 | |
|---|---|
DigiKey Part Number | 5472-562034-ND |
Manufacturer | Intellinet Network Solutions |
Manufacturer Product Number | 562034 |
Description | PoE-Powered 6-Port PoE+ Switch |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 6 | |
Copper Ports | 6 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Desktop, Wall Mount | |
Operating Temperature | 0°C ~ 40°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.99000 | $133.99 |
| 20 | $124.61000 | $2,492.20 |
| 60 | $116.57000 | $6,994.20 |
| 100 | $111.21000 | $11,121.00 |




