
562133 | |
|---|---|
DigiKey Part Number | 5472-562133-ND |
Manufacturer | Intellinet Network Solutions |
Manufacturer Product Number | 562133 |
Description | 6 Port PoE++ 2.5G SFP+ Switch |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 6 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000/2500 | |
Fiber Type | SFP+ | |
SFP/XFP Type | SFP, SFP+ | |
PoE Ports | 4 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop, Wall Mount | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.99000 | $241.99 |
| 10 | $225.05000 | $2,250.50 |
| 30 | $210.53000 | $6,315.90 |
| 50 | $200.85000 | $10,042.50 |




