
791366 | |
---|---|
DigiKey Part Number | 5472-791366-ND |
Manufacturer | Intellinet Network Solutions |
Manufacturer Product Number | 791366 |
Description | Cat6a STP RJ45 Plug, 100-Pack |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intellinet Network Solutions | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Shielded | |
Shielding | Shielded | |
Ratings | Cat6a | |
Color | Translucent | |
Wire Gauge | 23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Material | Brass | |
Voltage Rating | 125VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.99000 | $36.99 |