CR 2354 JAUCH SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2354

DigiKey Part Number
1908-CR2354-ND
Manufacturer
Manufacturer Product Number
CR2354
Description
BATTERY LITHIUM 3V COIN 23MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 0.21" H (23.0mm x 5.4mm)
Termination Style
Requires Holder
Features
Childsafe Packaging
Discharge Rate
100µA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.68000$1.68
10$1.39500$13.95
50$1.22640$61.32
100$1.16020$116.02
250$1.07820$269.55
500$1.02006$510.03
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.