
CR2450HT | |
|---|---|
DigiKey Part Number | 1908-CR2450HT-ND |
Manufacturer | |
Manufacturer Part Number | CR2450HT |
Description | BATTERY LITHIUM 3V HIGH TEMP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.0mm Lithium 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.95" Dia x 0.20" H (24.0mm x 5.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.72400 | $17.24 |
| 50 | $1.51580 | $75.79 |
| 140 | $1.39586 | $195.42 |
| 280 | $1.32057 | $369.76 |
| 560 | $1.24941 | $699.67 |
| 1,120 | $1.18210 | $1,323.95 |
| 2,520 | $1.10802 | $2,792.21 |
| 5,040 | $1.04844 | $5,284.14 |











