Parametric Equivalent

CR2450 | |
|---|---|
DigiKey Part Number | 2059-CR2450-ND |
Manufacturer | |
Manufacturer Part Number | CR2450 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | 6.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 32°F ~ 86°F (0°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $1.00600 | $10.06 |
| 50 | $0.88460 | $44.23 |
| 200 | $0.79170 | $158.34 |
| 400 | $0.74900 | $299.60 |
| 600 | $0.72508 | $435.05 |
| 1,000 | $0.69607 | $696.07 |
| 2,600 | $0.64491 | $1,676.77 |
| 5,000 | $0.61211 | $3,060.55 |
























