




LI18650JP1S1P+PCM+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LI18650JP1S1P+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LI18650JP1S1P+PCM+2 WIRES 70MM |
Description | BATT LITH-ION 3.6V 3.25AH 18650 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 3.25Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 2.83" H (20.0mm x 72.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.24000 | $15.24 |
10 | $12.67400 | $126.74 |
96 | $10.57917 | $1,015.60 |
192 | $10.01021 | $1,921.96 |
288 | $9.73750 | $2,804.40 |