

LI18650JC1S1P+PCM+FUSE+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LI18650JC1S1P+PCM+FUSE+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LI18650JC1S1P+PCM+FUSE+2 WIRES 70MM |
Description | BATTERY LITH-ION 3.6V 2.6AH 1865 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 2.6Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 2.83" H (20.0mm x 72.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | 500mA | |
Shelf Life | - | |
Standard Charge Current | 1.25A | |
Standard Charge Time | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $8.26400 | $82.64 |
50 | $7.26600 | $363.30 |
100 | $7.22500 | $722.50 |