



LI18650JP1S2P+PCM+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LI18650JP1S2P+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LI18650JP1S2P+PCM+2 WIRES 70MM |
Description | BATTERY LITH-ION 3.6V 6.5AH 1865 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 6.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.72" L x 1.50" W x 0.79" H (69.0mm x 38.0mm x 20.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.02000 | $32.02 |
10 | $26.63800 | $266.38 |
96 | $22.46250 | $2,156.40 |