
LIINR18650JD-29E 2.9AH | |
|---|---|
DigiKey Part Number | 1908-LIINR18650JD-29E2.9AH-ND |
Manufacturer | |
Manufacturer Part Number | LIINR18650JD-29E 2.9AH |
Description | BATT LITH-ION 3.7V 2.9AH 18650 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 2.9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.72" Dia x 2.56" H (18.3mm x 65.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.73000 | $9.73 |
| 10 | $8.09000 | $80.90 |
| 50 | $7.11300 | $355.65 |
| 100 | $6.72980 | $672.98 |
| 250 | $6.25524 | $1,563.81 |
| 500 | $5.91900 | $2,959.50 |
| 1,000 | $5.87500 | $5,875.00 |











