New Product
LI18650JD-25P 2.5AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIINR18650JD-25P 2.5AH

DigiKey Part Number
1908-LIINR18650JD-25P2.5AH-ND
Manufacturer
Manufacturer Product Number
LIINR18650JD-25P 2.5AH
Description
BATT LITH-ION 3.7V 2.5AH 18650
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18650 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 2.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.72" Dia x 2.56" H (18.3mm x 65.0mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$9.73000$9.73
10$8.09000$80.90
50$7.11300$355.65
100$6.72980$672.98
250$6.25524$1,563.81
500$5.91900$2,959.50
1,000$5.87500$5,875.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.