
LIINR21700JD-50E5.0AH | |
|---|---|
DigiKey Part Number | 1908-LIINR21700JD-50E5.0AH-ND |
Manufacturer | |
Manufacturer Part Number | LIINR21700JD-50E5.0AH |
Description | BATT LITH-ION 3.7V 5.0AH 21700 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 21700 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.84" Dia x 2.79" H (21.4mm x 70.8mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.51000 | $13.51 |
| 10 | $11.23200 | $112.32 |
| 50 | $9.87660 | $493.83 |
| 100 | $9.34480 | $934.48 |
| 250 | $8.68632 | $2,171.58 |
| 500 | $8.50000 | $4,250.00 |











