
PHD 21700-5 | |
---|---|
DigiKey Part Number | 5482-PHD21700-5-ND |
Manufacturer | PHD Energy |
Manufacturer Product Number | PHD 21700-5 |
Description | BATTERY LITH-ION 3.6V 5AH 21700 |
Customer Reference | |
Detailed Description | 21700 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 5Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $15.00000 | $75.00 |
50 | $13.50000 | $675.00 |
100 | $12.00000 | $1,200.00 |