

LP305166JH+PCM+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LP305166JH+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP305166JH+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 1.2AH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.60" L x 2.03" W x 0.13" H (66.0mm x 51.5mm x 3.3mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $8.89600 | $88.96 |
50 | $7.82140 | $391.07 |
100 | $7.40020 | $740.02 |
250 | $6.87848 | $1,719.62 |
500 | $6.53750 | $3,268.75 |