



LP503562JU+PCM+2 WIRES 50MM | |
---|---|
DigiKey Part Number | 1908-LP503562JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP503562JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 1.25AH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.25Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.50" L x 1.42" W x 0.23" H (63.5mm x 36.0mm x 5.8mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.40000 | $11.40 |
10 | $9.48300 | $94.83 |
50 | $8.33760 | $416.88 |
100 | $7.88870 | $788.87 |
250 | $7.33260 | $1,833.15 |
500 | $7.02500 | $3,512.50 |