

LP384260JU+PCM+MOLEX 51021-0200 35MM | |
---|---|
DigiKey Part Number | 1908-LP384260JU+PCM+MOLEX51021-020035MM-ND |
Manufacturer | |
Manufacturer Product Number | LP384260JU+PCM+MOLEX 51021-0200 35MM |
Description | BATTERY LITH POLY 3.7V 1.15AH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 1.15Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.48" L x 1.66" W x 0.17" H (63.0mm x 42.2mm x 4.3mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
10 | $6.77600 | $67.76 |
50 | $5.95740 | $297.87 |
100 | $5.63650 | $563.65 |
264 | $5.21614 | $1,377.06 |
528 | $4.93566 | $2,606.03 |
1,056 | $4.81250 | $5,082.00 |