



LP463042JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 1908-LP463042JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Part Number | LP463042JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 580MAH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 580mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.73" L x 1.20" W x 0.20" H (44.0mm x 30.5mm x 5.2mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.25000 | $8.25 |
| 10 | $6.86200 | $68.62 |
| 50 | $6.27500 | $313.75 |










