
ASR00036 | |
|---|---|
DigiKey Part Number | 1832-1052-ND |
Manufacturer | |
Manufacturer Part Number | ASR00036 |
Description | BATTERY LITH-ION 3.7V 850MAH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 850mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.89" L x 1.18" W x 0.24" H (48.0mm x 30.0mm x 6.0mm) | |
Termination Style | JST SH Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.49000 | $8.49 |










