
MIKROE-4474 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4474-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4474 |
Description | BATTERY LITH POLY 3.7V 3AH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 3Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.48" L x 2.24" W x 0.32" H (63.0mm x 57.0mm x 8.1mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 1.5A | |
Shelf Life | - | |
Standard Charge Current | 1.5A | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.40000 | $17.40 |