
ML2020 | |
|---|---|
DigiKey Part Number | 1908-ML2020-ND |
Manufacturer | |
Manufacturer Part Number | ML2020 |
Description | BATTERY LITHIUM 3V RECHARGEABLE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm 3 V Lithium Battery Rechargeable (Secondary) 40mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.08" H (20.0mm x 2.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 200µA | |
Shelf Life | - | |
Standard Charge Current | 2.9mA | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 20 | $1.22950 | $24.59 |
| 60 | $1.12567 | $67.54 |
| 100 | $1.08060 | $108.06 |
| 260 | $1.00104 | $260.27 |
| 500 | $0.95004 | $475.02 |
| 1,000 | $0.89883 | $898.83 |
| 2,500 | $0.83540 | $2,088.50 |
| 5,000 | $0.79046 | $3,952.30 |





