
ML2430 | |
|---|---|
DigiKey Part Number | 1908-ML2430-ND |
Manufacturer | |
Manufacturer Part Number | ML2430 |
Description | BATTERY LITHIUM 3V RECHARGEABLE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm 3 V Lithium Battery Rechargeable (Secondary) 100mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.12" H (24.5mm x 3.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 300µA | |
Shelf Life | - | |
Standard Charge Current | 4.5mA | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.24000 | $2.24 |
| 20 | $1.76250 | $35.25 |
| 60 | $1.61383 | $96.83 |
| 100 | $1.54920 | $154.92 |
| 260 | $1.43523 | $373.16 |
| 500 | $1.36212 | $681.06 |
| 1,000 | $1.28876 | $1,288.76 |
| 2,500 | $1.19787 | $2,994.68 |
| 5,000 | $1.13348 | $5,667.40 |



