
ML2032 | |
|---|---|
DigiKey Part Number | 1908-ML2032-ND |
Manufacturer | |
Manufacturer Part Number | ML2032 |
Description | BATTERY LITHIUM 3V RECHARGEABLE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm 3 V Lithium Battery Rechargeable (Secondary) 65mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 200µA | |
Shelf Life | - | |
Standard Charge Current | 2.9mA | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 20 | $1.28350 | $25.67 |
| 60 | $1.17567 | $70.54 |
| 100 | $1.12850 | $112.85 |
| 260 | $1.04538 | $271.80 |
| 500 | $0.99214 | $496.07 |
| 1,000 | $0.93866 | $938.66 |
| 2,500 | $0.87243 | $2,181.08 |
| 5,000 | $0.82550 | $4,127.50 |











