
JTSE-1B | |
|---|---|
DigiKey Part Number | 2761-JTSE-1B-ND |
Manufacturer | |
Manufacturer Part Number | JTSE-1B |
Description | HOT AIR STATION 100-120V |
Customer Reference | |
Detailed Description | Rework (Hot Air), Soldering 700W 1 100V ~ 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Rework (Hot Air), Soldering | |
Wattage | 700W | |
Voltage - Input | 100V ~ 120V | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 150°C ~ 450°C | |
Features | - | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,234.00000 | $3,234.00 |





