
CD-1SQF | |
---|---|
DigiKey Part Number | 2761-CD-1SQF-ND |
Manufacturer | |
Manufacturer Product Number | CD-1SQF |
Description | COMPACT PRECI.SOLD.ST.120V N/C |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JBC TOOLS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 40W | |
Voltage - Input | 120V | |
Voltage - Output | 23.5V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | CD-1SQF | |
Supplied Iron, Tweezer, Handle | T210-A | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 10°C ~ 50°C | |
Features | ESD Safe | |
Tip Cleaner | Sponge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $726.00000 | $726.00 |