
WL921 | |
|---|---|
DigiKey Part Number | 5229-WL921-ND |
Manufacturer | |
Manufacturer Product Number | WL921 |
Description | 3/8" SPLIT LOOM, BLK PE 100' |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.341" (8.66mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.341" (8.66mm) | |
Diameter - Outside | 0.526" (13.36mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 93°C | |
Abrasion Protection | Abrasion Resistant | |
Features | Chemical Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.33000 | $35.33 |
| 19 | $33.33000 | $633.27 |
| 76 | $31.33000 | $2,381.08 |
| 152 | $28.33000 | $4,306.16 |
| 304 | $25.33000 | $7,700.32 |








