
WLUV-100-100 | |
|---|---|
DigiKey Part Number | 5229-WLUV-100-100-ND |
Manufacturer | |
Manufacturer Product Number | WLUV-100-100 |
Description | UV Split Loom 1"X100' BK |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Wire Loom, Protective Hose 1.000" (25.40mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kable Kontrol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | - | |
Diameter - Inside | 1.000" (25.40mm) | |
Diameter - Outside | 1.110" (28.19mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -40°C ~ 149°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | Chemical Resistant, Crush Resistant, Impact Resistant | |
Material Flammability Rating | - |







