
SCT19XV-220-1R6A004JH | |
---|---|
DigiKey Part Number | 399-SCT19XV-220-1R6A004JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT19XV-220-1R6A004JH |
Description | CMC 60UH 22A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 60 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 22A DCR 1.43mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 60 µH @ 100 kHz | |
Current Rating (Max) | 22A | |
DC Resistance (DCR) (Max) | 1.43mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 1.063" W (28.00mm x 27.00mm) | |
Height (Max) | 0.744" (18.90mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $6.27900 | $62.79 |
30 | $5.71967 | $171.59 |
60 | $5.39333 | $323.60 |
90 | $5.21122 | $469.01 |
240 | $4.79646 | $1,151.15 |
450 | $4.54862 | $2,046.88 |
960 | $4.48875 | $4,309.20 |