SCT19XV-220-1R6A004JV | |
---|---|
DigiKey Part Number | 399-SCT19XV-220-1R6A004JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT19XV-220-1R6A004JV |
Description | CMC 60UH 22A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 60 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 22A DCR 1.38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 60 µH @ 100 kHz | |
Current Rating (Max) | 22A | |
DC Resistance (DCR) (Max) | 1.38mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.744" W (30.00mm x 18.90mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.51000 | $8.51 |
10 | $6.60700 | $66.07 |
25 | $5.96920 | $149.23 |
42 | $5.63452 | $236.65 |
84 | $5.21512 | $438.07 |
252 | $4.60996 | $1,161.71 |
462 | $4.48874 | $2,073.80 |