


SSHB21H-R30050 | |
---|---|
DigiKey Part Number | 399-17134-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21H-R30050 |
Description | CMC 5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21H-R30050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.23000 | $2.23 |
10 | $2.01700 | $20.17 |
25 | $1.93680 | $48.42 |
60 | $1.86300 | $111.78 |
120 | $1.80617 | $216.74 |
300 | $1.73313 | $519.94 |
540 | $1.68756 | $911.28 |
1,020 | $1.63939 | $1,672.18 |
5,040 | $1.52354 | $7,678.64 |