
SSR21NHS-M25064 | |
---|---|
DigiKey Part Number | 399-19578-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NHS-M25064 |
Description | CMC 6.4MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NHS-M25064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.4 mH @ 10 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.24000 | $2.24 |
10 | $1.84200 | $18.42 |
25 | $1.70400 | $42.60 |
60 | $1.58183 | $94.91 |
120 | $1.49150 | $178.98 |
300 | $1.38000 | $414.00 |
540 | $1.31302 | $709.03 |
1,020 | $1.24426 | $1,269.15 |
2,520 | $1.15281 | $2,905.08 |