



1073TR | |
---|---|
DigiKey Part Number | 36-1073TR-ND - Tape & Reel (TR) 36-1073CT-ND - Cut Tape (CT) 36-1073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1073TR |
Description | BATTERY HOLDER COIN 23MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1073TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2320, 2325, 2330, 2335 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.290" (7.37mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.77000 | $3.77 |
10 | $3.15000 | $31.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $3.15000 | $630.00 |
600 | $2.66002 | $1,596.01 |
1,000 | $2.07054 | $2,070.54 |
1,400 | $2.03001 | $2,842.01 |
5,000 | $1.81796 | $9,089.80 |