
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Heat Cure, Blue | |
For Use With/Related Products | Connectors, Sealing Electronic Components | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 81°F (27°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.63000 | $82.63 |
10 | $82.43700 | $824.37 |
25 | $82.36120 | $2,059.03 |
50 | $82.30420 | $4,115.21 |
100 | $82.24700 | $8,224.70 |