
PIS-1189 | |
---|---|
DigiKey Part Number | 1910-PIS-1189-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1189 |
Description | BATTERY LITH-ION 3.7V 1.2AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.38" L x 1.18" W x 0.35" H (35.0mm x 30.0mm x 9.0mm) | |
Termination Style | JST PH Connector | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.79000 | $24.79 |
10 | $20.61900 | $206.19 |
50 | $18.13220 | $906.61 |
100 | $17.15730 | $1,715.73 |
250 | $16.83776 | $4,209.44 |