lipo-max-2399
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
lipo-max-2399
LP103450JH + PCM + WIRES 70MM
LP103450JH + PCM + WIRES 70MM

LP103450JH+PCM+PTC+2 WIRES 70MM

DigiKey Part Number
1908-LP103450JH+PCM+PTC+2WIRES70MM-ND
Manufacturer
Manufacturer Product Number
LP103450JH+PCM+PTC+2 WIRES 70MM
Description
BATTERY LITH POLY 3.7V 1.9AH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.9Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
2.05" L x 1.36" W x 0.43" H (52.0mm x 34.5mm x 10.8mm)
Termination Style
Wire Leads
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$16.61000$16.61
10$13.81000$138.10
50$12.14360$607.18
240$10.72500$2,574.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.