Parametric Equivalent
Parametric Equivalent

SK34AFLQ-TP | |
|---|---|
DigiKey Part Number | 353-SK34AFLQ-TPTR-ND - Tape & Reel (TR) 353-SK34AFLQ-TPCT-ND - Cut Tape (CT) 353-SK34AFLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SK34AFLQ-TP |
Description | DIODE SCHOTTKY 40V 3A DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.43300 | $4.33 |
| 100 | $0.27210 | $27.21 |
| 500 | $0.21364 | $106.82 |
| 1,000 | $0.19202 | $192.02 |
| 2,000 | $0.18414 | $368.28 |
| 5,000 | $0.15613 | $780.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14751 | $1,475.10 |
| 20,000 | $0.12825 | $2,565.00 |
| 30,000 | $0.11250 | $3,375.00 |



