
4228A-55ML | |
---|---|
DigiKey Part Number | 473-4228A-55ML-ND |
Manufacturer | |
Manufacturer Product Number | 4228A-55ML |
Description | RED INSULATING VARNISH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Varnish Coating Bottle, 55 mL (2 oz) Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Varnish | |
Color | Red | |
Form | Bottle, 55 mL (2 oz) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.03000 | $28.03 |
5 | $24.49400 | $122.47 |
10 | $23.23300 | $232.33 |
25 | $21.76560 | $544.14 |
50 | $20.78980 | $1,039.49 |
100 | $19.91510 | $1,991.51 |
250 | $18.89608 | $4,724.02 |
500 | $18.21674 | $9,108.37 |