
E08-007 | |
---|---|
DigiKey Part Number | 2768-E08-007-ND |
Manufacturer | |
Manufacturer Product Number | E08-007 |
Description | Cable CAT6 Mold Gray 8P8C 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded/Snagless | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $2.70000 | $67.50 |
50 | $2.56000 | $128.00 |
100 | $2.43000 | $243.00 |
500 | $2.30000 | $1,150.00 |




