
E08-014 | |
---|---|
DigiKey Part Number | 2768-E08-014-ND |
Manufacturer | |
Manufacturer Product Number | E08-014 |
Description | Cable CAT6 Mold Gray 8P8C 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded/Snagless | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.50000 | $55.00 |
50 | $5.22000 | $261.00 |
100 | $4.95000 | $495.00 |
200 | $4.70000 | $940.00 |
500 | $4.46000 | $2,230.00 |




