
E08-025 | |
---|---|
DigiKey Part Number | 2768-E08-025-ND |
Manufacturer | |
Manufacturer Product Number | E08-025 |
Description | Cable CAT6 Mold Gray 8P8C 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded/Snagless | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.95000 | $89.50 |
20 | $8.50000 | $170.00 |
50 | $8.07000 | $403.50 |
100 | $7.66000 | $766.00 |




