
E08-025BL-10 | |
---|---|
DigiKey Part Number | 2768-E08-025BL-10-ND |
Manufacturer | |
Manufacturer Product Number | E08-025BL-10 |
Description | CABLE MOD 8P8C PLUG-PLG 25' 10PK |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded/Snagless | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.99000 | $89.99 |
25 | $89.75000 | $2,243.75 |
50 | $89.50000 | $4,475.00 |
100 | $89.25000 | $8,925.00 |
500 | $88.95000 | $44,475.00 |




