



E08-075BL | |
|---|---|
DigiKey Part Number | 2768-E08-075BL-ND |
Manufacturer | |
Manufacturer Part Number | E08-075BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 75' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $29.99000 | $149.95 |
| 25 | $28.49000 | $712.25 |
| 50 | $27.06000 | $1,353.00 |
| 100 | $25.70000 | $2,570.00 |






