
E08-150BL | |
|---|---|
DigiKey Part Number | 2768-E08-150BL-ND |
Manufacturer | |
Manufacturer Part Number | E08-150BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 150' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded/Snagless | |
Style | Cat6 |






