



H2-50MAMA | |
|---|---|
DigiKey Part Number | 2768-H2-50MAMA-ND |
Manufacturer | |
Manufacturer Part Number | H2-50MAMA |
Description | CABLE M-M HDMI-A 50' SHEILDED |
Customer Reference | |
Detailed Description | Cable Assembly 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 50.0' (15.24m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $29.50000 | $147.50 |
| 25 | $28.02000 | $700.50 |
| 50 | $26.61000 | $1,330.50 |
| 100 | $25.27000 | $2,527.00 |






