H2-65MAMA-24G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micro Connectors, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Cable Assembly 65.0' (19.81m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 65.0' (19.81m)
H2-65MAMA-24G
H2-65MAMA-24G

H2-65MAMA-24G

DigiKey Part Number
2768-H2-65MAMA-24G-ND
Manufacturer
Manufacturer Part Number
H2-65MAMA-24G
Description
CBL M-M HDMI-A 65' 24AWG SHLD
Customer Reference
Detailed Description
Cable Assembly 65.0' (19.81m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Connectors, Inc.
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
65.0' (19.81m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Length
CABLE M-M HDMI-A 50' SHEILDED
In-Stock: 0
Unit Price:
CBL M-M HDMI-A 75' ACTIVE
In-Stock: 0
Unit Price:
CABLE M-M HDMI-A 6' SHEILDED
In-Stock: 0
Unit Price:
CABLE M-M HDMI-A 25' SHEILDED
In-Stock: 0
Unit Price: $16.75000
CABLE M-M HDMI-A 10' SHEILDED
In-Stock: 0
Unit Price: